B32524R6106K000 | EPCOS

MKT film capacitor, 10 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524R6106K000

Order No.: 49D1833
EAN: 4099879857002
MPN:
B32524R6106K000
B32524R6106K
Series: MKT, B3252..
EPCOS
B32524R6106K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
640 pcs.
3.9151 €
3200 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 22 mm
Dielectric material PET
Height 36.5 mm
Capacity 10 µF
Length 31.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes