B32524R6225K000 | EPCOS

MKT film capacitor, 2.2 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524R6225K000

Order No.: 49D194
EAN: 4099879857101
MPN:
B32524R6225K000
B32524R6225K
Series: MKT, B3252..
EPCOS
B32524R6225K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
1.1424 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 12.5 mm
Dielectric material PET
Height 21.5 mm
Capacity 2.2 µF
Length 31.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 320 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes