B32529C0473K000 | EPCOS

MKT film capacitor, 47 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0473K000

Order No.: 51D6024
EAN: 4099879858313
MPN:
B32529C0473K000
B32529C473K
Series: MKT, B3252..
EPCOS
B32529C0473K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Next delivery: 8,000 pcs. on 2025-06-05
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1071 €
100 pcs.
0.0952 €
500 pcs.
0.0833 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 63 VDC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 2.5 mm
Dielektrikum PET
Höhe 6.5 mm
Kapazität 47 nF
Länge 7.3 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 5 mm
Toleranz ±10 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes