B32529D3224K000 | EPCOS

MKT film capacitor, 220 nF, ±10 %, 250 V (DC), PET, 5 mm, B32529D3224K000

Order No.: 49D1641
EAN: 4099879856593
MPN:
B32529D3224K000
B32529D3224K
Series: MKT, B3252..
EPCOS
B32529D3224K000 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.7854 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections; Dielectric: polyester film. Package: plastic (UL 94 V-0). Capacitance tolerance: ±10% (type 4.7 µF 50 VDC grid 5.0 mm ±20 %, type 220 µF 63 VDC –15 to +5.0%). Climate category: 55/125/56. Operating temperatures: –55 to +125 °C.

Rated voltage 250 VDC.

Technical attributes (type, rated capacitance, dimensions w x h x l [mm], grid): 0.22 µF, 7.8 x 13 x 7.8 mm, 5.0 mm grid

Technical specifications
Number of pins 2
Design radial
Width 7.8 mm
Dielectric material PET
Height 13 mm
Capacity 220 nF
Length 7.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 250 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes