B32529D5475M000 | EPCOS
MKT film capacitor, 4.7 µF, ±20 %, 50 V (DC), PET, 5 mm, B32529D5475M000
Not suitable for new designs
Unit Price (€ / pc.)
1.8207 € *
Available: 1,985 pcs.
Leadtime: On Request **
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8207 €
50 pcs.
1.5946 €
250 pcs.
1.3804 €
1000 pcs.
1.2019 €
2000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 50 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 7.8 mm | |
Dielectric material | PET | |
Height | 13 mm | |
Capacity | 4.7 µF | |
Length | 7.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 32 V | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |