B32529E6103K000 | EPCOS
MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 5 mm, B32529E6103K000
Not suitable for new designs
Unit Price (€ / pc.)
0.3451 € *
Available: 327 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3451 €
100 pcs.
0.2559 €
500 pcs.
0.2023 €
2000 pcs.
0.1773 €
4000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 400 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 3 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 10 nF | |
Length | 7.3 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |