B32529E6473K289 | EPCOS

MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 5 mm, B32529E6473K289

Order No.: 49D1781
EAN: 4099879856791
MPN:
B32529E6473K289
Series: MKT, B3252..
EPCOS
B32529E6473K289 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.7616 € *
Available: 20,035 pcs.
Leadtime: 14 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 4.5 mm
Dielectric material PET
Height 9.5 mm
Capacity 47 nF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Ammopack with 1,800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes