B32560J0225K000 | EPCOS
MKT film capacitor, 2.2 µF, ±10 %, 63 V (DC), PET, 7.5 mm, B32560J0225K000
Not suitable for new designs
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Film capacitor, B32560J0225K000, EPCOS
Metallized polyester film capacitor (MKT)
Features
- Special dimensions
- High pulse strength
- Small dimensions
- RoHS-compatible
Applications
- SMPS, converter
- Electronic ballasts
- Compact fluorescent lamps (CFL)
- Ignition
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 6.5 mm | |
Dielectric material | PET | |
Height | 8.2 mm | |
Capacity | 2.2 µF | |
Length | 9 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 7.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |