B32560J1684K000 | EPCOS

MKT film capacitor, 680 nF, ±10 %, 100 V (DC), PET, 7.5 mm, B32560J1684K000

Order No.: 52D106
EAN: 4099879858566
MPN:
B32560J1684K000
B32560J1684K
Series: MKT, B3256..
EPCOS
B32560J1684K000 EPCOS Film Capacitors Image 1
B32560J1684K000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 351 pcs.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2785 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32560J1684K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4.2 mm
Dielektrikum PET
Höhe 6.5 mm
Kapazität 680 nF
Länge 9 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 100 V
Rastermaß 7.5 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes