B32560J3683K000 | EPCOS

MKT film capacitor, 68 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32560J3683K000

Order No.: 52D131
EAN: 4099879858665
MPN:
B32560J3683K000
B32560J3683K
Series: MKT, B3256..
EPCOS
B32560J3683K000 EPCOS Film Capacitors Image 1
B32560J3683K000 EPCOS Film Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.3689 € *
Available: 4,170 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3689 €
100 pcs.
0.2440 €
500 pcs.
0.1845 €
2000 pcs.
0.1488 €
4000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32560J3683K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 2.6 mm
Dielektrikum PET
Höhe 5.7 mm
Kapazität 68 nF
Länge 9 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 7.5 mm
Toleranz ±10 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes