B32560J6682K000 | EPCOS

MKT film capacitor, 6.8 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6682K000

Order No.: 52D165
EAN: 4099879858733
MPN:
B32560J6682K000
B32560J6682K
Series: MKT, B3256..
EPCOS
B32560J6682K000 EPCOS Film Capacitors Image 1
B32560J6682K000 EPCOS Film Capacitors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.3094 € *
Available: 3,439 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2202 €
500 pcs.
0.1654 €
2000 pcs.
0.1333 €
4000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 2.5 mm
Dielectric material PET
Height 5.5 mm
Capacity 6.8 nF
Length 9 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 1,900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes