B32562J1106K000 | EPCOS

MKT film capacitor, 10 µF, ±10 %, 100 V (DC), PET, 15 mm, B32562J1106K000

Order No.: 52D1176
EAN: 4099879858610
MPN:
B32562J1106K000
B32562J1106K
Series: MKT, B3256..
EPCOS
B32562J1106K000 EPCOS Film Capacitors Image 1
B32562J1106K000 EPCOS Film Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
3.9627 € *
Available: 1,730 pcs.
Leadtime: 31 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
5 pcs.
3.5343 €
25 pcs.
3.1892 €
75 pcs.
3.0107 €
150 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32562J1106K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11.8 mm
Dielektrikum PET
Höhe 13 mm
Kapazität 10 µF
Länge 16.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 63 V
Nennspannung (DC) 100 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes