B32562J1475K000 | EPCOS

MKT film capacitor, 4.7 µF, ±10 %, 100 V (DC), PET, 15 mm, B32562J1475K000

Order No.: 52D1172
EAN: 4099879858603
MPN:
B32562J1475K000
B32562J1475K
Series: MKT, B3256..
EPCOS
B32562J1475K000 EPCOS Film Capacitors Image 1
B32562J1475K000 EPCOS Film Capacitors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.3086 € *
Available: 1,400 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
2 pcs.
2.3086 €
15 pcs.
2.0111 €
75 pcs.
1.7731 €
400 pcs.
1.6065 €
800 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32562J1475K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Number of pins 2
Design radial
Width 7.3 mm
Dielectric material PET
Height 10.6 mm
Capacity 4.7 µF
Length 16.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes