B32564J6475K000 | EPCOS

MKT film capacitor, 4.7 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32564J6475K000

Order No.: 52D1194
EAN: 4099879858634
MPN:
B32564J6475K000
B32564J6475K
Series: MKT, B3256..
EPCOS
B32564J6475K000 EPCOS Film Capacitors Image 1
B32564J6475K000 EPCOS Film Capacitors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
3.3201 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
260 pcs.
2.5585 €
520 pcs.
2.4633 €
1040 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32564J6475K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Number of pins 2
Design radial
Width 14.2 mm
Dielectric material PET
Height 22.8 mm
Capacity 4.7 µF
Length 29 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 260 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes