B32620A0472J000 | EPCOS

MKP film capacitor, 4.7 nF, ±5 %, 1 kV (DC), PP, 7.5 mm, B32620A0472J000

Order No.: 37D1804
EAN: 4099879815545
MPN:
B32620A0472J000
B32620A472J
Series: B32620/21
EPCOS
B32620A0472J000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3213 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32620A.

Self-sealing layer capacitor with compact dimensions, high pulse strength and contact reliability, for pulse and AC applications

Rated voltage 1000 VDC/500 VAC, 7.5 mm grid, type B32620A.

Technical specifications
Number of pins 2
Design radial
Width 5 mm
Dielectric material PP
Height 10.5 mm
Capacity 4.7 nF
Length 10 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 500 V
Rated voltage (DC) 1 kV
Grid 7.5 mm
Tolerance ±5 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes