B32620A4333J000 | EPCOS
MKP film capacitor, 33 nF, ±5 %, 400 V (DC), PP, 7.5 mm, B32620A4333J000
Unit Price (€ / pc.)
0.6664 € *
Available: 2,246 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32620A.
Self-sealing layer capacitor with compact dimensions, high pulse strength and contact reliability, for pulse and AC applications
Rated voltage 400 VDC/200 VAC, 7.5 mm grid, type B32620A.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PP | |
Height | 12 mm | |
Capacity | 33 nF | |
Length | 10.3 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 7.5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |