B32652A3224J000 | EPCOS

MKP film capacitor, 220 nF, ±5 %, 250 V (DC), PP, 15 mm, B32652A3224J000

Order No.: 37D198
EAN: 4099879815644
MPN:
B32652A3224J000
B32652A3224J
Series: MKP, B3265..
EPCOS
B32652A3224J000 EPCOS Film Capacitors Image 1
B32652A3224J000 EPCOS Film Capacitors Image 2
B32652A3224J000 EPCOS Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 2,627 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
2000 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32652A3224J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Height 11 mm
Capacity 220 nF
Length 18 mm
max. operating temperature 110 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 250 V
Grid 15 mm
Tolerance ±5 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes