B32653A1223J000 | EPCOS
MKP film capacitor, 22 nF, ±5 %, 1.6 kV (DC), PP, 22.5 mm, B32653A1223J000
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
2040 pcs.
0.7497 €
10200 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32653A1223J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 8.5 mm | |
Dielektrikum | PP | |
Höhe | 16.5 mm | |
Kapazität | 22 nF | |
Länge | 26.5 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 1.6 kV | |
Rastermaß | 22.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 510 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |