B32653A6474J000 | EPCOS

MKP film capacitor, 470 nF, ±5 %, 630 V (DC), PP, 22.5 mm, B32653A6474J000

Order No.: 37D415
EAN: 4099879816016
MPN:
B32653A6474J000
B32653A6474J
Series: MKP, B3265..
EPCOS
B32653A6474J000 EPCOS Film Capacitors Image 1
B32653A6474J000 EPCOS Film Capacitors Image 2
B32653A6474J000 EPCOS Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6184 €
50 pcs.
1.4280 €
510 pcs.
1.1424 €
1020 pcs.
1.0591 €
2040 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32653A6474J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Höhe 20.5 mm
Kapazität 470 nF
Länge 26.5 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 510 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes