B32653A7104J000 | EPCOS
MKP film capacitor, 100 nF, ±5 %, 1.25 kV (DC), PP, 22.5 mm, B32653A7104J000
Unit Price (€ / pc.)
2.5466 € *
Available: 2,991 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.5946 €
50 pcs.
1.4042 €
510 pcs.
1.1186 €
1020 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32653A7104J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PP | |
Height | 20.5 mm | |
Capacity | 100 nF | |
Length | 26.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 1.25 kV | |
Grid | 22.5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 510 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |