B32654A1104J000 | EPCOS

MKP film capacitor, 100 nF, ±5 %, 1.6 kV (DC), PP, 27.5 mm, B32654A1104J000

Order No.: 37D5952
EAN: 4099879816177
MPN:
B32654A1104J000
B32654A1104J
Series: MKP, B3265..
EPCOS
B32654A1104J000 EPCOS Film Capacitors Image 1
B32654A1104J000 EPCOS Film Capacitors Image 2
B32654A1104J000 EPCOS Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 2,340 pcs.
Leadtime: 26 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
1.9754 €
100 pcs.
1.6898 €
250 pcs.
1.5351 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32654A1104J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 14 mm
Dielektrikum PP
Höhe 24.5 mm
Kapazität 100 nF
Länge 31.5 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1.6 kV
Rastermaß 27.5 mm
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes