B32654A7334J000 | EPCOS

MKP film capacitor, 330 nF, ±5 %, 1.25 kV (DC), PP, 27.5 mm, B32654A7334J000

Order No.: 37D594
EAN: 4099879816160
MPN:
B32654A7334J000
B32654A7334J
Series: MKP, B3265..
EPCOS
B32654A7334J000 EPCOS Film Capacitors Image 1
B32654A7334J000 EPCOS Film Capacitors Image 2
B32654A7334J000 EPCOS Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.023 €

Film capacitor, B32654A7334J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Number of pins 2
Design radial
Width 18 mm
Dielectric material PP
Height 27.5 mm
Capacity 330 nF
Length 31.5 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 500 V
Rated voltage (DC) 1.25 kV
Grid 27.5 mm
Tolerance ±5 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes