B32671L0472J000 | EPCOS
MKP film capacitor, 4.7 nF, ±5 %, 1 kV (DC), PP, 10 mm, B32671L0472J000
Unit Price (€ / pc.)
0.5236 € *
Available: 51 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.3927 €
250 pcs.
0.3094 €
1000 pcs.
0.2713 €
2000 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.
Self-sealing, face contacts, high pulse strength
Rated voltage 1000 VDC/500 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4 mm | |
Dielectric material | PP | |
Height | 9 mm | |
Capacity | 4.7 nF | |
Length | 13 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 1 kV | |
Grid | 10 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |