B32671L8222J189 | EPCOS

MKP film capacitor, 2.2 nF, ±5 %, 2 kV (DC), PP, 10 mm, B32671L8222J189

Order No.: 76D9840
EAN: 4099879863706
MPN:
B32671L8222J189
Series: MKP, B3267.L
EPCOS
B32671L8222J189 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5200 pcs.
0.1987 €

Film capacitor, B32671L8222J189, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Höhe 11 mm
Kapazität 2.2 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 700 V
Nennspannung (DC) 2 kV
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Rolle mit 1.300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes