B32672L1103J000 | EPCOS
MKP film capacitor, 10 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32672L1103J000
Unit Price (€ / pc.)
0.8330 € *
Available: 3,900 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.
Self-sealing, face contacts, high pulse strength
Rated voltage 1600 VDC/600 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PP | |
Height | 11 mm | |
Capacity | 10 nF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 1.6 kV | |
Grid | 15 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |