B32672L8103J000 | EPCOS

MKP film capacitor, 10 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8103J000

Order No.: 37D266
EAN: 4099879815910
MPN:
B32672L8103J000
B32672L8103J
Series: MKP, B3267.L
EPCOS
B32672L8103J000 EPCOS Film Capacitors Image 1
B32672L8103J000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3070 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.

Self-sealing, face contacts, high pulse strength

Rated voltage 2000 VDC/700 VAC.

Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Height 12.5 mm
Capacity 10 nF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 700 V
Rated voltage (DC) 2 kV
Grid 15 mm
Tolerance ±5 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes