B32672L8332J000 | EPCOS
MKP film capacitor, 3.3 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8332J000
Unit Price (€ / pc.)
0.3927 € *
Available: 3,577 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.2785 €
250 pcs.
0.2321 €
1000 pcs.
0.1987 €
2500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.
Self-sealing, face contacts, high pulse strength
Rated voltage 2000 VDC/700 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | PP | |
Height | 10.5 mm | |
Capacity | 3.3 nF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 700 V | |
Rated voltage (DC) | 2 kV | |
Grid | 15 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |