B32672Z4684K000 | EPCOS
MKP film capacitor, 680 nF, ±10 %, 450 V (DC), PP, 15 mm, B32672Z4684K000
Unit Price (€ / pc.)
0.8211 € *
Available: 2,035 pcs.
Leadtime: On Request **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32672../B32673.
For reactive power compensation, self-sealing, high pulse strength
Rated voltage 450 VDC/220 VAC, 15 mm grid, type B32672.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 9 mm | |
Dielectric material | PP | |
Height | 17.5 mm | |
Capacity | 680 nF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 220 V | |
Rated voltage (DC) | 450 V | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |