B32674D4225K000 | EPCOS
MKP film capacitor, 2.2 µF, ±10 %, 450 V (DC), PP, 27.5 mm, B32674D4225K000
Unit Price (€ / pc.)
1.9159 € *
Available: 615 pcs.
Leadtime: On Request **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
3 pcs.
1.9159 €
15 pcs.
1.6660 €
75 pcs.
1.4756 €
400 pcs.
1.3328 €
800 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.
With 2 or 4 connecting wires
Rated voltage 450 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 12.5 mm | |
Dielectric material | PP | |
Height | 21.5 mm | |
Capacity | 2.2 µF | |
Length | 31.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 450 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 280 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |