B32674D6225K000 | EPCOS

MKP film capacitor, 2.2 µF, ±10 %, 630 V (DC), PP, 27.5 mm, B32674D6225K000

Order No.: 37D1016
EAN: 4099879814784
MPN:
B32674D6225K000
B32674D6225K
Series: MKP, B3267..
EPCOS
B32674D6225K000 EPCOS Film Capacitors Image 1
B32674D6225K000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 924 pcs.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.1063 €
100 pcs.
1.8207 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 630 VDC.

Technical specifications
Number of pins 2
Design radial
Width 15 mm
Dielectric material PP
Height 24.5 mm
Capacity 2.2 µF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 630 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes