B32674D6475K000 | EPCOS

MKP film capacitor, 4.7 µF, ±10 %, 630 V (DC), PP, 27.5 mm, B32674D6475K000

Order No.: 37D1018
EAN: 4099879814791
MPN:
B32674D6475K000
B32674D6475K
Series: MKP, B3267..
EPCOS
B32674D6475K000 EPCOS Film Capacitors Image 1
B32674D6475K000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 792 pcs.
Leadtime: 24 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
160 pcs.
3.4391 €
320 pcs.
3.3082 €
1280 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 630 VDC.

Technical specifications
Number of pins 2
Design radial
Width 22 mm
Dielectric material PP
Height 36.5 mm
Capacity 4.7 µF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 630 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes