B32686S0394K565 | EPCOS
MFP film capacitor, 390 nF, ±10 %, 1 kV (DC), PP, B32686S0394K565
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: On Request **
Film capacitor, B32686S0394K565, EPCOS
Metallized polypropylene film capacitor (MFP)
Features
- Very high pulse strength
- Highest possible contact reliability
- High current
- RoHS-compatible
Applications
- Snubbering
- Filtering
- IGBT
Technical specifications
Bauform | radial | |
Breite | 20 mm | |
Dielektrikum | PP | |
Höhe | 39.5 mm | |
Kapazität | 390 nF | |
Länge | 42 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 1 kV | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 24 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |