B32776G0146K000 | EPCOS

MKP film capacitor, 14 µF, ±10 %, 1.1 kV (DC), PP, 37.5 mm, B32776G0146K000

Order No.: 37D1490
EAN: 4099879815101
MPN:
B32776G0146K000
B32776G146K
EPCOS
B32776G0146K000 EPCOS Film Capacitors Image 1
B32776G0146K000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
440 pcs.
5.5692 €

Film capacitor (MKP), type TDK/Epcos B32774../B32776../B32778.

With 2 or 4 connecting wires

Rated voltage 1100 VDC.

Technical specifications
Number of pins 4
Design radial
Width 28 mm
Dielectric material PP
Height 37 mm
Capacity 14 µF
Length 42 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 1.1 kV
Grid 37.5 mm
Tolerance ±10 %
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 110 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes