B32778Z8606K000 | EPCOS
MKP film capacitor, 60 µF, ±10 %, 800 V (DC), PP, 52.5 mm, B32778Z8606K000
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
108 pcs.
8.2586 €
540 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32778Z8606K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- Long useful life
- RoHS-compatible
Applications
- Frequency converters
- Industrial and high-end power supplies
- Solar Inverters
Technical specifications
Number of pins | 4 | |
Design | radial | |
Width | 35 mm | |
Dielectric material | PP | |
Height | 50 mm | |
Capacity | 60 µF | |
Length | 57.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 800 V | |
Grid | 52.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Bulk with 27 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |