B32912B3224M000 | EPCOS

MKP suppression capacitor, 220 nF, ±20 %, 760 V (DC), PP, 15 mm, B32912B3224M000

Order No.: 70D5462
EAN: 4099879862433
MPN:
B32912B3224M000
B32912B3224M
Series: B3291..3
EPCOS
B32912B3224M000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4522 €

Suppression capacitor, type TDK/Epcos B32911/..912/..913/..914/..916.

X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Number of pins 2
Design radial
Width 8.5 mm
Dielectric material PP
Interference suppression class X1
Height 14.5 mm
Capacity 220 nF
Length 18 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 330 V
Rated voltage (DC) 760 V
Grid 15 mm
Tolerance ±20 %
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes