B32912B3334M000 | EPCOS
MKP suppression capacitor, 330 nF, ±20 %, 760 V (DC), PP, 15 mm, B32912B3334M000
Unit Price (€ / pc.)
1.0115 € *
Available: 5,178 pcs.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
500 pcs.
0.7140 €
1000 pcs.
0.6664 €
2000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32911/..912/..913/..914/..916.
X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 9 mm | |
Dielectric material | PP | |
Interference suppression class | X1 | |
Height | 17.5 mm | |
Capacity | 330 nF | |
Length | 18 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 330 V | |
Rated voltage (DC) | 760 V | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |