B32921C3223M000 | EPCOS

MKP suppression capacitor, 22 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3223M000

Order No.: 70D6002
EAN: 4099879862501
MPN:
B32921C3223M000
B32921C3223M
Series: B3292.C/D
EPCOS
B32921C3223M000 EPCOS Film Capacitors Image 1
B32921C3223M000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 3,515 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2606 €
250 pcs.
0.2190 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PP
Interference suppression class X2
Height 9 mm
Capacity 22 nF
Length 13 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 305 V
Rated voltage (DC) 630 V
Grid 10 mm
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes