B32921C3683M000 | EPCOS
MKP suppression capacitor, 68 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3683M000
Unit Price (€ / pc.)
0.4760 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3570 €
250 pcs.
0.2796 €
1000 pcs.
0.2440 €
2000 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.
X2 capacitor, self-sealing, with polypropylene (MKP) dielectric; Package: plastic (UL 94 V-0). Rated voltage: 305 VAC 50/60 Hz. Capacitance tolerance: ±20 %.
Technical attributes (type, rated capacitance, dimensions W x H x L, grid): 0.068 µF, 6.0 x 12 x 13 mm, 10 mm grid
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 6 mm | |
Dielektrikum | PP | |
Entstörklasse | X2 | |
Höhe | 12 mm | |
Kapazität | 68 nF | |
Länge | 13 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 305 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 10 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |