B32922C3473M000 | EPCOS

MKP suppression capacitor, 47 nF, ±20 %, 630 V (DC), PP, 15 mm, B32922C3473M000

Order No.: 70D6012
EAN: 4099879862549
MPN:
B32922C3473M000
B32922C3473M
Series: B3292.C/D
EPCOS
B32922C3473M000 EPCOS Film Capacitors Image 1
B32922C3473M000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Next delivery: 3,533 pcs. on 2025-05-28
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3570 €
250 pcs.
0.2761 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Entstörklasse X2
Höhe 10.5 mm
Kapazität 47 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Rastermaß 15 mm
Toleranz ±20 %
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes