B32922C3474M000 | EPCOS

MKP suppression capacitor, 470 nF, ±20 %, 630 V (DC), PP, 15 mm, B32922C3474M000

Order No.: 70D6060
EAN: 4099879862655
MPN:
B32922C3474M000
B32922C3474M
Series: B3292.C/D
EPCOS
B32922C3474M000 EPCOS Film Capacitors Image 1
B32922C3474M000 EPCOS Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 2,398 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Number of pins 2
Design radial
Width 9 mm
Dielectric material PP
Interference suppression class X2
Height 17.5 mm
Capacity 470 nF
Length 18 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 305 V
Rated voltage (DC) 630 V
Grid 15 mm
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes