B32922D3334K000 | EPCOS
MKP suppression capacitor, 330 nF, ±10 %, 610 V (DC), PP, 15 mm, B32922D3334K000
Unit Price (€ / pc.)
0.6069 € *
Available: 1,920 pcs.
Leadtime: On Request **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2500 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
PP film capacitor, B32922D3334K000, EPCOS
Features
- Very small dimensions
- Self-healing properties
- RoHS-compatible
- Halogen-free
Applications
- X2 class for interference suppression
- Across the line" applications
Terminals
- Parallel wire leads, lead-free tinned
- Special lead lengths available on request
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 8.5 mm | |
Dielectric material | PP | |
Interference suppression class | X2 | |
Height | 14.5 mm | |
Capacity | 330 nF | |
Length | 18 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 305 V | |
Rated voltage (DC) | 610 V | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |