B32923C3474M000 | EPCOS
MKP suppression capacitor, 470 nF, ±20 %, 630 V (DC), PP, 22.5 mm, B32923C3474M000
Unit Price (€ / pc.)
0.9044 € *
Available: 1,060 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
510 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.
X2 capacitor, self-sealing, with polypropylene (MKP) dielectric
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 8.5 mm | |
Dielectric material | PP | |
Interference suppression class | X2 | |
Height | 16.5 mm | |
Capacity | 470 nF | |
Length | 26.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 305 V | |
Rated voltage (DC) | 630 V | |
Grid | 22.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 510 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |