B32923D3334K000 | EPCOS

MKP suppression capacitor, 330 nF, ±10 %, 630 V (DC), PP, 22.5 mm, B32923D3334K000

Order No.: 45D5723
EAN: 4099879851673
MPN:
B32923D3334K000
B32923D3334K
Series: B3292.C/D
EPCOS
B32923D3334K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2520 pcs.
0.4522 €

Film capacitor, B32923D3334K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Interference suppression class X2
Height 16 mm
Capacity 330 nF
Length 26.5 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 305 V
Rated voltage (DC) 630 V
Grid 22.5 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 630 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes