B32924C3155M000 | EPCOS
MKP suppression capacitor, 1.5 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924C3155M000
Unit Price (€ / pc.)
1.1543 € *
Available: 365 pcs.
Leadtime: On Request **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
1.0115 €
280 pcs.
0.8687 €
1120 pcs.
0.7497 €
2240 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32924C3155M000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very small dimensions
- Self-healing properties
- RoHS-compatible
- Halogen-free
Applications
- X2 class for interference suppression
- Across the line
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 12.5 mm | |
Dielektrikum | PP | |
Entstörklasse | X2 | |
Höhe | 21.5 mm | |
Kapazität | 1.5 µF | |
Länge | 31.5 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 305 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 27.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 280 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |