B32924C3335M000 | EPCOS
MKP suppression capacitor, 3.3 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924C3335M000
Unit Price (€ / pc.)
2.2967 € *
Available: 1,833 pcs.
Leadtime: 36 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
1.9159 €
100 pcs.
1.6422 €
250 pcs.
1.4756 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.
X2 capacitor, self-sealing, with polypropylene (MKP) dielectric
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 18 mm | |
Dielectric material | PP | |
Interference suppression class | X2 | |
Height | 27.5 mm | |
Capacity | 3.3 µF | |
Length | 31.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 305 V | |
Rated voltage (DC) | 630 V | |
Grid | 27.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |