B33331B6166J080 | EPCOS
Motor operating capacitor, 16 µF, ±5 %, 450 V (AC), PP, B33331B6166J080
Unit Price (€ / pc.)
10.6743 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.3891 €
49 pcs.
8.7584 €
196 pcs.
8.2586 €
392 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor run capacitor, B33331B6166J080, EPCOS
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- S2 safety class as per IEC-60252-1(ed-2) am1
- High insulation resistance
- EN 60335-1 compliance
Applications
- For general sine wave application, mainly as motor run
Technical specifications
Anzahl der Pins | 2 | |
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 75 mm | |
Kapazität | 16 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Karton mit 49 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |