B78108S1153K000 | EPCOS
RF choke, axial, 15 µH, 610 mA, B78108S1153K000
Unit Price (€ / pc.)
0.5712 € *
Available: 2,134 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2106 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B78108S1153K000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 610 mA | |
DC resistance | 600 mΩ | |
Quality Q | Q 60 | |
Inductance | 15 µH | |
Length | 9.2 mm | |
Measuring frequency | 100 kHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |