B78108S1225J000 | EPCOS

RF choke, axial, 2.2 mH, 80 mA, B78108S1225J000

Order No.: 74D5730
EAN: 4099889013627
MPN:
B78108S1225J000
B78108S1225J
Series: B78108S
EPCOS
B78108S1225J000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 3,800 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B78108S1225J000, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version RF choke
Design axial
DC current 80 mA
DC resistance 34.7 Ω
Quality Q Q 40
Inductance 2.2 mH
Length 9.2 mm
Measuring frequency 100 kHz
Tolerance ±5 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead