B78108S1333K000 | EPCOS

RF choke, axial, 33 µH, 500 mA, B78108S1333K000

Order No.: 74D5686
EAN: 4099889013467
MPN:
B78108S1333K000
B78108S1333K
Series: B78108S
EPCOS
B78108S1333K000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 1,351 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2106 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B78108S1333K000, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version RF choke
Design axial
DC current 500 mA
DC resistance 920 mΩ
Quality Q Q 55
Inductance 33 µH
Length 9.2 mm
Measuring frequency 100 kHz
Tolerance ±10 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead