B78108S1335J000 | EPCOS
RF choke, axial, 3.3 mH, 62 mA, B78108S1335J000
Unit Price (€ / pc.)
0.2916 € *
Available: 4,687 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2916 €
100 pcs.
0.2392 €
500 pcs.
0.2023 €
2000 pcs.
0.1833 €
4000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B78108S1335J000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 62 mA | |
Gleichstromwiderstand | 59.5 Ω | |
Gütefaktor Q | Q 40 | |
Induktivität | 3.3 mH | |
Länge | 9.2 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |